2166231041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2166231041
Squba Sealed Wire-to-Wire Connectors

2166231041

DigiKey Part Number
900-2166231041-ND
Manufacturer
Manufacturer Product Number
2166231041
Description
SQUBA 3.6 P-S 4CKT 150MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2166231041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.142" (3.60mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥39.84748¥35,862.73