2164001021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2164001022

DigiKey Part Number
900-2164001022-ND
Manufacturer
Manufacturer Product Number
2164001022
Description
MEGAFIT SR R-R 2 CKT 300 MM CABL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2164001022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.224" (5.70mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.40000¥60.40
10¥51.31900¥513.19
30¥47.48800¥1,424.64
50¥45.80520¥2,290.26
100¥43.61840¥4,361.84
250¥40.88768¥10,221.92
500¥38.93752¥19,468.76
1,000¥37.08062¥37,080.62
Manufacturers Standard Package