T4171320008-001 | ||
---|---|---|
DigiKey Part Number | A142133-ND | |
Manufacturer | ||
Manufacturer Product Number | T4171320008-001 | |
Description | CBL CIRC 8POS FEM TO WIRE 0.66' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.66' (200.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | T4171320008-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.08000 | ¥116.08 |
10 | ¥113.63400 | ¥1,136.34 |
25 | ¥110.61280 | ¥2,765.32 |
50 | ¥105.17320 | ¥5,258.66 |
100 | ¥94.89840 | ¥9,489.84 |
250 | ¥94.29356 | ¥23,573.39 |
500 | ¥82.20462 | ¥41,102.31 |
1,000 | ¥81.60026 | ¥81,600.26 |