
2163032222 | |
|---|---|
DigiKey Part Number | 900-2163032222-ND |
Manufacturer | |
Manufacturer Product Number | 2163032222 |
Description | MX150 M-S 150MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163032222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.31000 | ¥10.31 |
| 10 | ¥8.72400 | ¥87.24 |
| 25 | ¥8.17480 | ¥204.37 |
| 50 | ¥7.78300 | ¥389.15 |
| 100 | ¥7.41070 | ¥741.07 |
| 300 | ¥6.85700 | ¥2,057.10 |
| 500 | ¥6.61420 | ¥3,307.10 |
| 1,000 | ¥6.29839 | ¥6,298.39 |
| 2,500 | ¥5.90418 | ¥14,760.45 |









