



Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 100°C |
Size HA3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.93000 | ¥75.93 |
| 10 | ¥64.51600 | ¥645.16 |
| 30 | ¥59.69933 | ¥1,790.98 |
| 50 | ¥57.58460 | ¥2,879.23 |
| 100 | ¥54.83500 | ¥5,483.50 |
| 250 | ¥51.40320 | ¥12,850.80 |
| 500 | ¥48.95132 | ¥24,475.66 |
| 1,000 | ¥46.61726 | ¥46,617.26 |









