
1436945 | |
|---|---|
DigiKey Part Number | 1436945-ND |
Manufacturer | |
Manufacturer Product Number | 1436945 |
Description | CONN PRESSURE SCREW M8 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Pressure Screw M8 Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Actuator Connectors |
Manufacturer Phoenix Contact | Shell Size - Insert M8 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Features Seal Included |
Part Status Active | Color Gray |
Accessory Type Pressure Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.93000 | ¥156.93 |









