3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
1681172
1681172

1681172

DigiKey Part Number
277-4338-ND
Manufacturer
Manufacturer Product Number
1681172
Description
CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
3
Current Rating (Amps)
4A
Shell Size - Insert
M8-3
Voltage Rating
48VAC, 60VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.138" ~ 0.197" (3.50mm ~ 5.00mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Orientation
A
Contact Material
Copper Zinc
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.01000¥129.01
Manufacturers Standard Package