2163011122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163011126

DigiKey Part Number
900-2163011126-ND
Manufacturer
Manufacturer Product Number
2163011126
Description
MX150 F-S 600MM 14 AWG LEADS BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Cable (Round) Tin 23.6" (600.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163011126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
23.6" (600.0mm)
Wire Gauge
14 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.20000¥13.20
10¥11.21100¥112.11
25¥10.50920¥262.73
50¥10.00820¥500.41
100¥9.52940¥952.94
300¥8.81807¥2,645.42
500¥8.50560¥4,252.80
1,000¥8.09957¥8,099.57
2,500¥7.59269¥18,981.73
Manufacturers Standard Package