
M22S-D-R | |
|---|---|
DigiKey Part Number | 5730-M22S-D-R-ND |
Manufacturer | |
Manufacturer Product Number | M22S-D-R |
Description | NON-ILL MOM PB BLK-BZL FLSH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-D-R Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.05000 | ¥89.05 |
| 10 | ¥75.65300 | ¥756.53 |
| 25 | ¥70.91480 | ¥1,772.87 |
| 50 | ¥67.52740 | ¥3,376.37 |
| 100 | ¥64.30390 | ¥6,430.39 |
| 250 | ¥60.27996 | ¥15,069.99 |
| 500 | ¥57.40520 | ¥28,702.60 |
| 1,000 | ¥54.66838 | ¥54,668.38 |










