Transmitter Isolator Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN22-AA3A

DigiKey Part Number
4614-RN22-AA3A-ND
Manufacturer
Manufacturer Product Number
RN22-AA3A
Description
INTERFACE MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transmitter Isolator Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Range
0 ~ 20mA (Configurable)
Manufacturer
Endress+Hauser
Isolation
3000VAC (Test)
Packaging
Box
Features
Excitation Supply
Part Status
Active
Voltage - Supply
24VDC
Type
Transmitter Isolator
Mounting Type
DIN Rail
Input Type
Current
Termination Style
Screw Terminal
Input Range (Current, Voltage)
0 ~ 20mA (Configurable)
Operating Temperature
-40°C ~ 60°C
Output Type
Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,341.90000¥2,341.90
Manufacturers Standard Package