2147622121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147622223

DigiKey Part Number
900-2147622223-ND
Manufacturer
Manufacturer Product Number
2147622223
Description
MICROFIT 3.0 M-M 225MM 18AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Pin Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
8.86" (225.00mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.62500¥76.25
25¥7.14560¥178.64
50¥6.80500¥340.25
100¥6.47870¥647.87
300¥5.99543¥1,798.63
500¥5.78290¥2,891.45
1,000¥5.50671¥5,506.71
2,500¥5.16203¥12,905.07
Manufacturers Standard Package