
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.63000 | ¥9.63 |
| 10 | ¥8.19500 | ¥81.95 |
| 25 | ¥7.68080 | ¥192.02 |
| 50 | ¥7.31280 | ¥365.64 |
| 100 | ¥6.96430 | ¥696.43 |
| 300 | ¥6.44380 | ¥1,933.14 |
| 500 | ¥6.21566 | ¥3,107.83 |
| 1,000 | ¥5.91887 | ¥5,918.87 |
| 2,500 | ¥5.54832 | ¥13,870.80 |











