
2049280201 | |
|---|---|
DigiKey Part Number | 900-2049280201TR-ND - Tape & Reel (TR) 900-2049280201CT-ND - Cut Tape (CT) 900-2049280201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2049280201 |
Description | 0.4 FLOATING BTB PLUG 20CKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2049280201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.093" (2.35mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥21.04600 | ¥210.46 |
| 25 | ¥19.73080 | ¥493.27 |
| 50 | ¥18.78660 | ¥939.33 |
| 100 | ¥17.88930 | ¥1,788.93 |
| 250 | ¥16.76848 | ¥4,192.12 |
| 500 | ¥15.96832 | ¥7,984.16 |
| 1,000 | ¥15.87843 | ¥15,878.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.07131 | ¥42,213.93 |
| 6,000 | ¥13.40054 | ¥80,403.24 |







