2002772202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002772202
Example of Nano-Fit Assembly
Molex - Glow Wire Connector Testing

2002772202

DigiKey Part Number
WM26690-ND
Manufacturer
Manufacturer Product Number
2002772202
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2002772202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥3.44800¥34.48
25¥3.23520¥80.88
50¥3.07960¥153.98
100¥2.93150¥293.15
250¥2.74812¥687.03
500¥2.61662¥1,308.31
1,000¥2.49159¥2,491.59
2,500¥2.33552¥5,838.80