




2002771202 | |
|---|---|
DigiKey Part Number | WM26676-ND |
Manufacturer | |
Manufacturer Product Number | 2002771202 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002771202 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.59700 | ¥25.97 |
| 25 | ¥2.43120 | ¥60.78 |
| 50 | ¥2.31400 | ¥115.70 |
| 100 | ¥2.20400 | ¥220.40 |
| 250 | ¥2.06552 | ¥516.38 |
| 500 | ¥1.96678 | ¥983.39 |
| 1,000 | ¥1.87274 | ¥1,872.74 |
| 2,500 | ¥1.75539 | ¥4,388.48 |










