1731130074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1731130074
1731130074

1731130074

DigiKey Part Number
1731130074-ND
Manufacturer
Manufacturer Product Number
1731130074
Description
CONN D-SUB HD HOUSING RCPT 26POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
EDA/CAD Models
1731130074 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
26
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Mating Cycles
-
Dielectric Material
Thermoplastic, Glass Filled
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.63000¥44.63
10¥37.93300¥379.33
25¥35.55520¥888.88
50¥33.85740¥1,692.87
100¥32.23970¥3,223.97
250¥30.22168¥7,555.42
500¥28.77958¥14,389.79
1,000¥27.40702¥27,407.02
2,500¥25.69305¥64,232.62
Manufacturers Standard Package