



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 323 ~ 576 VAC | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 600V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 95.6% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 5.31" L x 1.77" W x 5.31" H (135.0mm x 45.0mm x 135.0mm) | |
Approval Agency | cCSAus, CE, CSA, cULus, EAC | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,743.11000 | ¥3,743.11 |











