1731120205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120207

DigiKey Part Number
1731120207-ND
Manufacturer
Manufacturer Product Number
1731120207
Description
CONN D-SUB PIN 26-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
26-28 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.45800¥64.58
25¥6.05640¥151.41
50¥5.76540¥288.27
100¥5.49010¥549.01
300¥5.07993¥1,523.98
500¥4.89998¥2,449.99
1,000¥4.66604¥4,666.04
2,500¥4.37388¥10,934.70
Manufacturers Standard Package