



1731120040 | |
|---|---|
DigiKey Part Number | WM12663-ND |
Manufacturer | |
Manufacturer Product Number | 1731120040 |
Description | CONN D-SUB PIN 12-16AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120040 Models |
Category | Wire Gauge 12-16 AWG |
Manufacturer Molex | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Power | Termination Finish Tin |
Contact Type Male Pin | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥17.73100 | ¥177.31 |
| 25 | ¥16.61920 | ¥415.48 |
| 50 | ¥15.82540 | ¥791.27 |
| 100 | ¥15.06960 | ¥1,506.96 |
| 250 | ¥14.12580 | ¥3,531.45 |
| 500 | ¥13.45148 | ¥6,725.74 |
| 1,000 | ¥12.80965 | ¥12,809.65 |
| 2,500 | ¥12.00817 | ¥30,020.42 |
















