1731090327 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥32.45762
Datasheet
1731090327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090327

DigiKey Part Number
1731090327-ND
Manufacturer
Manufacturer Product Number
1731090327
Description
CONN D-SUB PLUG 15POS CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.70000¥103.70
10¥88.14400¥881.44
25¥82.62160¥2,065.54
50¥78.67720¥3,933.86
100¥74.92290¥7,492.29
250¥70.23548¥17,558.87
500¥66.88616¥33,443.08
1,000¥63.69771¥63,697.71
Manufacturers Standard Package