



1727040129 | |
|---|---|
DigiKey Part Number | WM12520-ND |
Manufacturer | |
Manufacturer Product Number | 1727040129 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040129 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Male Pin, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.87000 | ¥125.87 |
| 10 | ¥106.95600 | ¥1,069.56 |
| 25 | ¥100.25240 | ¥2,506.31 |
| 50 | ¥95.46880 | ¥4,773.44 |
| 100 | ¥90.91290 | ¥9,091.29 |
| 250 | ¥85.22496 | ¥21,306.24 |
| 500 | ¥81.16190 | ¥40,580.95 |
| 1,000 | ¥77.29345 | ¥77,293.45 |













