




1451320203 | |
|---|---|
DigiKey Part Number | WM25258-ND |
Manufacturer | |
Manufacturer Product Number | 1451320203 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.82000 | ¥29.82 |
| 10 | ¥25.31000 | ¥253.10 |
| 25 | ¥23.72040 | ¥593.01 |
| 50 | ¥22.58740 | ¥1,129.37 |
| 100 | ¥21.50890 | ¥2,150.89 |
| 250 | ¥20.16188 | ¥5,040.47 |
| 500 | ¥19.19972 | ¥9,599.86 |
| 1,000 | ¥18.28367 | ¥18,283.67 |
| 2,500 | ¥17.14009 | ¥42,850.22 |











