MS353-30S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS353-30S

DigiKey Part Number
2333-MS353-30S-ND
Manufacturer
Manufacturer Product Number
MS353-30S
Description
RF SHIELD 1.146"X1.390" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 1.146" (29.10mm) X 1.390" (35.30mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS353-30S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.138" (3.50mm)
Length - Overall
1.390" (35.30mm)
Width - Overall
1.146" (29.10mm)
Ventilation
Non-Vented
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.