
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125.5µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | Blue | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.66000 | ¥162.66 |
| 10 | ¥138.21300 | ¥1,382.13 |
| 25 | ¥129.55480 | ¥3,238.87 |
| 50 | ¥123.37220 | ¥6,168.61 |
| 100 | ¥117.48570 | ¥11,748.57 |
| 400 | ¥106.54803 | ¥42,619.21 |
| 800 | ¥101.46925 | ¥81,175.40 |











