Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906796

DigiKey Part Number
277-2906796-ND
Manufacturer
Manufacturer Product Number
2906796
Description
TTC-6P-3-HF-F-M-12DC-PT-I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906796 Models
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
10VAC, 15VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
1.2 kV
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Surge Protection Module
Features
Remote Signaling Contacts, Visual Life Indicator
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
ATEX, CE, CSA, CSAus, DNV GL, EX, IECEx, UKCA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,703.62000¥1,703.62
Manufacturers Standard Package