


DI78L10UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L10UABTR-ND - Tape & Reel (TR) 4878-DI78L10UABCT-ND - Cut Tape (CT) 4878-DI78L10UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L10UAB |
Description | IC REG LINEAR 10V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L10UAB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Series | PSRR 45dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.13300 | ¥11.33 |
| 25 | ¥1.00240 | ¥25.06 |
| 100 | ¥0.85350 | ¥85.35 |
| 250 | ¥0.78300 | ¥195.75 |
| 500 | ¥0.74016 | ¥370.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.70502 | ¥705.02 |
| 2,000 | ¥0.67603 | ¥1,352.06 |
| 3,000 | ¥0.66154 | ¥1,984.62 |
| 5,000 | ¥0.64547 | ¥3,227.35 |
| 7,000 | ¥0.63608 | ¥4,452.56 |
| 10,000 | ¥0.62705 | ¥6,270.50 |






