1054111110 | ||
---|---|---|
DigiKey Part Number | WM26663-ND | |
Manufacturer | ||
Manufacturer Product Number | 1054111110 | |
Description | CONN PLUG HSG 10POS 5.70MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1054111110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.95000 | ¥13.95 |
10 | ¥11.90000 | ¥119.00 |
100 | ¥9.83250 | ¥983.25 |
1,000 | ¥7.76251 | ¥7,762.51 |
2,500 | ¥7.24498 | ¥18,112.45 |