Connector Terminal Position Assurance (TPA) For Mega-Fit Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Mega-Fit Receptacles
Example of Mega-Fit assembly

1054150005

DigiKey Part Number
900-1054150005-ND
Manufacturer
Manufacturer Product Number
1054150005
Description
MEGA-FIT TPA 5CKT 94 V-0 NAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Mega-Fit Receptacles
Datasheet
 Datasheet
EDA/CAD Models
1054150005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
5
Series
For Use With/Related Products
Mega-Fit Receptacles
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,007
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥1.27700¥12.77
25¥1.19680¥29.92
50¥1.13900¥56.95
100¥1.08480¥108.48
250¥1.01688¥254.22
500¥0.96840¥484.20
2,300¥0.86936¥1,999.53
4,600¥0.82783¥3,808.02
Manufacturers Standard Package