1000570027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000570027
Temp-Flex FEP Flat-Ribbon Cable
Molex RF Connectors | Digi-Key Daily

1000570027

DigiKey Part Number
WM17304-DS-ND
Manufacturer
Manufacturer Product Number
1000570027
Description
CBL RIBN 68COND 0.025 NAT FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 68 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
EDA/CAD Models
1000570027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
68
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
150 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20726
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Spool Size
2500.0' (762.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,879
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.43000¥203.43
5¥162.03200¥810.16
10¥146.82600¥1,468.26
25¥128.91040¥3,222.76
50¥116.88640¥5,844.32
100¥106.06470¥10,606.47
Manufacturers Standard Package
Alternate Length
CBL RIBN 68COND 0.025 NATU 100'
In-Stock: 1
Unit Price: ¥16,382.04000
CBL RIBN 68COND 0.025 NATURAL 1'
In-Stock: 0
Unit Price: