1000570142 | ||
---|---|---|
DigiKey Part Number | 900-1000570142-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000570142 | |
Description | CBL RIBN 10COND 0.05 RED FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Red 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.029" (0.74mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Spool Size | 500.0' (152.40m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.11000 | ¥32.11 |
3 | ¥29.81667 | ¥89.45 |
5 | ¥28.67200 | ¥143.36 |
7 | ¥27.95429 | ¥195.68 |
10 | ¥27.39000 | ¥273.90 |
25 | ¥25.66440 | ¥641.61 |
50 | ¥24.37500 | ¥1,218.75 |
100 | ¥23.22810 | ¥2,322.81 |