



1000570115 | |
|---|---|
DigiKey Part Number | 1454-1000570115-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570115 |
Description | CBL RIBN 50COND 0.05 GREEN FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Green 50 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570115 Models |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.032" (0.81mm) |
Packaging Digi-Spool®, Continuous Spool | Ribbon Width 2.500" (63.50mm) |
Part Status Active | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 50 | Operating Temperature 200°C |
Pitch | Conductor Material Copper, Silver Coated |
Length Enter Number of Feet in Order Quantity | Spool Size 100.0' (30.48m) |
Wire Gauge 26 AWG | Base Product Number |
Conductor Strand 7 Strands / 34 AWG |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥420.43000 | ¥420.43 |
| 5 | ¥334.77800 | ¥1,673.89 |
| 10 | ¥303.35400 | ¥3,033.54 |
| 25 | ¥266.39600 | ¥6,659.90 |
| 50 | ¥241.62480 | ¥12,081.24 |
| 100 | ¥219.35510 | ¥21,935.51 |

