1000570031 | ||
---|---|---|
DigiKey Part Number | 1454-1000570031-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000570031 | |
Description | CBL RIBN 10COND 0.05 BLUE FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Blue 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex RF Connectors | Digi-Key Daily Temp-Flex FEP Flat-Ribbon Cable |
Featured Product | |
PCN Assembly/Origin | Multiple Devices Location 13/Feb/2020 |
HTML Datasheet | 1000570yyy Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.21000 | ¥65.21 |
5 | ¥51.89800 | ¥259.49 |
10 | ¥47.16200 | ¥471.62 |
25 | ¥41.42400 | ¥1,035.60 |
50 | ¥37.55520 | ¥1,877.76 |
100 | ¥33.97210 | ¥3,397.21 |
Attribute | Description |
---|---|
Other Names | MTF1001-100-ND F2807S-10-050-55 MTF1001-100 1454-1000570031-DS |
Standard Package | 1 |