MFR Recommended

0986581232 | |
|---|---|
DigiKey Part Number | 0986581232-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0986581232 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0986581232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |










