0987861019 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6,134
Unit Price: ¥6.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥4.66643
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥24.41417
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 219
Unit Price: ¥2.98000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 600
Unit Price: ¥5.84000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥25.50000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥5.55000
Datasheet
6 Position Rectangular Housing Connector Receptacle Brown 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0987861019

DigiKey Part Number
WM8662-ND
Manufacturer
Manufacturer Product Number
0987861019
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Brown 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Brown
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0982980001Molex6,134WM8659-ND¥6.20000Parametric Equivalent
0982980004Molex0WM8660-ND¥4.66643Parametric Equivalent
0987861011Molex0WM13343-ND¥0.00000Parametric Equivalent
0987861018Molex00987861018-ND¥0.00000Parametric Equivalent
1718288-6TE Connectivity AMP Connectors0A121788-ND¥24.41417Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥3.75537¥28,165.28