Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-03-D-R | |
|---|---|
DigiKey Part Number | IPD1-03-D-R-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-03-D-R |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-03-D-R Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-03-D | Samtec Inc. | 600 | SAM10560-ND | ¥5.84000 | Parametric Equivalent |
| IPD1-03-D-M | Samtec Inc. | 0 | IPD1-03-D-M-ND | ¥25.50000 | Parametric Equivalent |
| 0982980001 | Molex | 6,134 | WM8659-ND | ¥6.20000 | Parametric Equivalent |
| 0982980004 | Molex | 0 | WM8660-ND | ¥4.66643 | Parametric Equivalent |
| 0987861011 | Molex | 0 | WM13343-ND | ¥0.00000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |









