0986581212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0986581212

DigiKey Part Number
WM7165TR-ND - Tape & Reel (TR)
WM7165CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0986581212
Description
CONN SOCKET 18AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0986581212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,569
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.44000¥1.44
10¥1.24900¥12.49
25¥1.16760¥29.19
50¥1.11200¥55.60
100¥1.05900¥105.90
250¥0.99240¥248.10
500¥0.94478¥472.39
1,000¥0.89961¥899.61
2,500¥0.84325¥2,108.12
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.63150¥6,315.00
20,000¥0.60136¥12,027.20
30,000¥0.58440¥17,532.00
50,000¥0.56613¥28,306.50
Manufacturers Standard Package