
0986581213 | |
|---|---|
DigiKey Part Number | WM7167TR-ND - Tape & Reel (TR) WM7167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0986581213 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0986581213 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 20-22 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.07000 | ¥1.07 |
| 10 | ¥0.90400 | ¥9.04 |
| 25 | ¥0.84440 | ¥21.11 |
| 50 | ¥0.80520 | ¥40.26 |
| 100 | ¥0.76670 | ¥76.67 |
| 250 | ¥0.71816 | ¥179.54 |
| 500 | ¥0.68382 | ¥341.91 |
| 1,000 | ¥0.65117 | ¥651.17 |
| 2,500 | ¥0.61036 | ¥1,525.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.60054 | ¥6,005.40 |
| 20,000 | ¥0.57187 | ¥11,437.40 |
| 30,000 | ¥0.55574 | ¥16,672.20 |
| 50,000 | ¥0.53607 | ¥26,803.50 |
| 70,000 | ¥0.52350 | ¥36,645.00 |
| 100,000 | ¥0.51049 | ¥51,049.00 |










