Similar



0936014529 | |
|---|---|
DigiKey Part Number | 0936014529-ND |
Manufacturer | |
Manufacturer Product Number | 0936014529 |
Description | CONN BASE W/CVR SIDE SZ48B M40 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 48B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer Molex | Size / Dimension 5.551" L x 4.724" W x 3.799" H (141.00mm x 120.00mm x 96.50mm) |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300480298 | HARTING | 9 | 1195-5398-ND | ¥1,884.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥2,126.15500 | ¥4,252.31 |
















