Connector Header Through Hole 16 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.050" (1.27mm)
0903250016
0903250016
Picoflex Ribbon Cable Connectors

0903250016

DigiKey Part Number
WM9241-ND
Manufacturer
Manufacturer Product Number
0903250016
Description
CONN HEADER VERT 16POS 1.27MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0903250016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 2 Wall
Current Rating (Amps)
1.2A
Mounting Type
Voltage Rating
250V
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,392
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥13.24900¥132.49
100¥11.25880¥1,125.88
500¥10.04920¥5,024.60
1,800¥9.18098¥16,525.76
5,400¥8.49673¥45,882.34
Manufacturers Standard Package