Connector Kit Rectangular - Free Hanging, Header
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Rectangular - Free Hanging, Header
Picoflex Ribbon Cable Connectors

0766500122

DigiKey Part Number
23-0766500122-ND
Manufacturer
Manufacturer Product Number
0766500122
Description
KIT PICOFLEX RA 1.27MM ASSORTED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Kit Rectangular - Free Hanging, Header
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Rectangular - Free Hanging, Header
Series
Values
24 pcs - 2 ea of 4, 6, 8, 10, 12, 16 position
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥171.96600¥1,719.66
Kit Contents
Part NumberDescriptionQuantity
0903250006CONN HEADER VERT 6POS 1.27MM2
0903250004CONN HEADER VERT 4POS 1.27MM2
0903270310CONN RCPT 10POS IDC 26-28AWG TIN2
0903250010CONN HEADER VERT 10POS 1.27MM2
0903250016CONN HEADER VERT 16POS 1.27MM2
Show More