Connector Header Through Hole 4 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.050" (1.27mm)
0903250004
0903250004
Molex - Product of the Quarter - Mini-Fit

0903250004

DigiKey Part Number
WM6585-ND
Manufacturer
Manufacturer Product Number
0903250004
Description
CONN HEADER VERT 4POS 1.27MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0903250004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 2 Wall
Current Rating (Amps)
1.2A
Mounting Type
Voltage Rating
250V
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,482
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.76200¥17.62
100¥1.49360¥149.36
500¥1.33262¥666.31
3,000¥1.17417¥3,522.51
6,000¥1.11812¥6,708.72
12,000¥1.06474¥12,776.88
Manufacturers Standard Package