




0903273316 | |
|---|---|
DigiKey Part Number | 23-0903273316-ND |
Manufacturer | |
Manufacturer Product Number | 0903273316 |
Description | CONN RCPT 16POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273316 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 16 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥29.25100 | ¥292.51 |
| 25 | ¥27.41680 | ¥685.42 |
| 50 | ¥26.10680 | ¥1,305.34 |
| 100 | ¥24.85960 | ¥2,485.96 |
| 250 | ¥23.30288 | ¥5,825.72 |
| 500 | ¥22.19122 | ¥11,095.61 |
| 1,000 | ¥21.13257 | ¥21,132.57 |
| 2,500 | ¥19.81078 | ¥49,526.95 |









