16 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923151625

DigiKey Part Number
WM13335-ND
Manufacturer
Manufacturer Product Number
0923151625
Description
16CC PICOFLEX 250MM LONG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
Datasheet
 Datasheet
EDA/CAD Models
0923151625 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Molex
Length
0.820' (250.00mm, 9.84")
Series
Color
Gray, Ribbon
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
16
Contact Finish Thickness
80.0µin (2.03µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,909
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.09000¥43.09
10¥36.57800¥365.78
25¥34.28400¥857.10
50¥32.64660¥1,632.33
100¥31.08770¥3,108.77
250¥29.14116¥7,285.29
500¥27.75080¥13,875.40
1,000¥26.42727¥26,427.27
2,500¥24.77459¥61,936.47
Manufacturers Standard Package