




0903270316 | |
|---|---|
DigiKey Part Number | WM19226-ND |
Manufacturer | |
Manufacturer Product Number | 0903270316 |
Description | CONN RCPT 16POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270316 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 16 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥12.95900 | ¥129.59 |
| 25 | ¥12.15040 | ¥303.76 |
| 50 | ¥11.56800 | ¥578.40 |
| 100 | ¥11.01480 | ¥1,101.48 |
| 250 | ¥10.32492 | ¥2,581.23 |
| 500 | ¥9.83204 | ¥4,916.02 |
| 1,000 | ¥9.36263 | ¥9,362.63 |
| 2,500 | ¥8.77678 | ¥21,941.95 |




















