16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Picoflex Ribbon Cable Connectors

0903273376

DigiKey Part Number
0903273376-ND
Manufacturer
Manufacturer Product Number
0903273376
Description
CONN RCPT 16POS IDC 26-28AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0903273376 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Ribbon Cable
Packaging
Bag
Wire Gauge
26-28 AWG
Part Status
Active
Features
Feed Through
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
16
Color
White
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥16.98038¥271,686.08