0791099210 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 95
Unit Price: ¥20.92164
Datasheet

Similar


Samtec Inc.
In Stock: 50
Unit Price: ¥29.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥22.49291
Datasheet

Similar


Samtec Inc.
In Stock: 1,710
Unit Price: ¥29.77000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥24.39491
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥27.20643
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥23.89873
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥16.53906
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥45.97818
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥28.19891
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥26.62764
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥28.19891
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥29.77000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥23.15448
Datasheet
0791091012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791099210

DigiKey Part Number
0791099210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791099210
Description
CONN RCPT 10POS 0.079 GOLD SMD
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791099210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.