

0877581016 | |
|---|---|
DigiKey Part Number | WM18836-ND |
Manufacturer | |
Manufacturer Product Number | 0877581016 |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877581016 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Tray | Overall Contact Length 0.319" (8.10mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10075024-G01-05ULF | Amphenol CS (FCI) | 77 | 609-2889-ND | ¥2,140.00000 | Similar |
| 57102-F08-05ULF | Amphenol CS (FCI) | 3,663 | 609-5089-ND | ¥1,911.00000 | Similar |
| TW-05-02-G-D-150-140 | Samtec Inc. | 0 | 612-TW-05-02-G-D-150-140-ND | ¥3,278.00000 | Similar |
| TW-05-03-L-D-175-235 | Samtec Inc. | 0 | 612-TW-05-03-L-D-175-235-ND | ¥2,691.00000 | Similar |
| TW-05-09-G-D-190-135 | Samtec Inc. | 0 | 612-TW-05-09-G-D-190-135-ND | ¥3,372.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥8.17900 | ¥81.79 |
| 100 | ¥6.94680 | ¥694.68 |
| 500 | ¥6.20002 | ¥3,100.01 |
| 1,000 | ¥5.90403 | ¥5,904.03 |
| 5,000 | ¥5.27042 | ¥26,352.10 |
| 10,000 | ¥5.01911 | ¥50,191.10 |
















