Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0791098454 | |
|---|---|
DigiKey Part Number | 0791098454-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0791098454 |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098454 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-105-02-F-DV | Samtec Inc. | 3,460 | SAM12725-ND | ¥22.08000 | Similar |
| MMS-105-02-F-DV-A | Samtec Inc. | 14 | MMS-105-02-F-DV-A-ND | ¥25.72000 | Similar |
| MMS-105-02-F-DV-K | Samtec Inc. | 0 | MMS-105-02-F-DV-K-ND | ¥19.59982 | Similar |
| MMS-105-02-F-DV-K-TR | Samtec Inc. | 1,710 | 612-MMS-105-02-F-DV-K-TRCT-ND | ¥26.88000 | Similar |
| MMS-105-02-F-DV-LC | Samtec Inc. | 0 | MMS-105-02-F-DV-LC-ND | ¥21.25382 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥19.44256 | ¥97,212.80 |

















