0735912063 | ||
---|---|---|
DigiKey Part Number | 900-0735912063TR-ND - Tape & Reel (TR) 900-0735912063CT-ND - Cut Tape (CT) 900-0735912063DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0735912063 | |
Description | SMSJ CIRCULATOR/3400-3800 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 3.4 GHz ~ 3.8 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 80 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.16000 | ¥80.16 |
10 | ¥73.51000 | ¥735.10 |
25 | ¥66.82160 | ¥1,670.54 |
100 | ¥60.14130 | ¥6,014.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥60.14085 | ¥12,028.17 |
400 | ¥55.12915 | ¥22,051.66 |
600 | ¥50.11747 | ¥30,070.48 |
1,000 | ¥45.10567 | ¥45,105.67 |