
0735912057 | |
|---|---|
DigiKey Part Number | 900-0735912057TR-ND - Tape & Reel (TR) 900-0735912057CT-ND - Cut Tape (CT) 900-0735912057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912057 |
Description | SMSJ CIRCULATOR/2300-2400 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.3 GHz ~ 2.4 GHz Circulator 100 W 20dB (Min) Module |
Datasheet | Datasheet |
Category | Frequency 2.3 GHz ~ 2.4 GHz |
Manufacturer Molex | Isolation 20dB (Min) |
Series | Power - Average Forward 100 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.25dB (Max) |
Part Status Active | Package / Case Module |
Type Circulator | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.02000 | ¥73.02 |
| 10 | ¥63.36500 | ¥633.65 |
| 25 | ¥60.00720 | ¥1,500.18 |
| 100 | ¥55.39490 | ¥5,539.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥57.82545 | ¥11,565.09 |
| 400 | ¥55.67568 | ¥22,270.27 |
| 600 | ¥54.47667 | ¥32,686.00 |
| 1,000 | ¥53.02507 | ¥53,025.07 |
| 1,400 | ¥52.10322 | ¥72,944.51 |

